The MVE100VC22RMH10TP is a 22uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor has an equivalent series resistance of 9.041 ohms and operates between -40°C and 105°C. It is not RoHS compliant and contains lead. The capacitor is available on tape and reel.
United Chemi-Con MVE100VC22RMH10TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9.041R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con MVE100VC22RMH10TP to view detailed technical specifications.
No datasheet is available for this part.