United Chemi-Con's MVE100VE331MM22TR is a 330uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor operates between -40°C and 105°C and has an equivalent series resistance of 502mR. The component is packaged in a tray and contains lead, making it non-lead free. It is part of the MVE series of capacitors.
United Chemi-Con MVE100VE331MM22TR technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 502mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | MVE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con MVE100VE331MM22TR to view detailed technical specifications.
No datasheet is available for this part.