United Chemi-Con MVE63VD331MM17TR technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.703Ohm |
| Ripple Current | 750mA |
| Leakage Current | 623.7@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MVE63VD331MM17TR to view detailed technical specifications.
No datasheet is available for this part.