United Chemi-Con MVH35VC471MK16TP technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.11Ohm |
| Ripple Current | 900mA |
| Leakage Current | 493.5@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 16mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MVH35VC471MK16TP to view detailed technical specifications.
No datasheet is available for this part.