United Chemi-Con MVK6.3VC22MD55 technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Diameter | 4mm |
| Height | 5.2mm |
| Life (Hours) | 1000Hour |
| Ripple Current | 21mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con MVK6.3VC22MD55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.