United Chemi-Con MVT50VCR1MD46 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 0.9mA |
| Lifetime | 1000h |
| Size | 4 X 4.5mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for United Chemi-Con MVT50VCR1MD46 to view detailed technical specifications.
No datasheet is available for this part.