United Chemi-Con MVY6.3VC152MJ10TP technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Impedance | 150mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MVY |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con MVY6.3VC152MJ10TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.