United Chemi-Con MZA6.3VC47RME61TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 57mR |
| Impedance | 700mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 160mA |
| RoHS Compliant | No |
| Series | MZA |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con MZA6.3VC47RME61TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.