United Chemi-Con PAG400VB33RM10X35LL technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con PAG400VB33RM10X35LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.