United Chemi-Con PAG400VB68RM12X40LL technical specifications.
| Capacitance | 68uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 3.657Ohm |
| Ripple Current | 480mA |
| Leakage Current | 1188@1Min|569@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con PAG400VB68RM12X40LL to view detailed technical specifications.
No datasheet is available for this part.