United Chemi-Con PAG450VB151M18X45LL technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 810mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con PAG450VB151M18X45LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.