United Chemi-Con PAG450VB68RM14X40LL technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | PAG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con PAG450VB68RM14X40LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.