United Chemi-Con PSA6.3VB680MJ11 technical specifications.
| Capacitance | 680uF |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 5.86A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con PSA6.3VB680MJ11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.