
United Chemi-Con PXA6.3VC101MF60TP technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Leakage Current | 126uA |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.4A |
| RoHS Compliant | No |
| Series | PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con PXA6.3VC101MF60TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
