
United Chemi-Con PXA6.3VC82RMF60TP technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 27mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 2.4A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con PXA6.3VC82RMF60TP to view detailed technical specifications.
No datasheet is available for this part.
