Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 1.326 Ohm 450mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 1.326Ohm |
| Ripple Current | 450mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |