
United Chemi-Con SME100VB1R0M5X11LL technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME100VB1R0M5X11LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.