
The SME25VB471M10X16LL is a 470uF aluminum electrolytic capacitor with a voltage rating of 25V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with a package quantity of 200. It is not RoHS compliant.
United Chemi-Con SME25VB471M10X16LL technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME25VB471M10X16LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.