United Chemi-Con SME50VB102M16X25LL technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME50VB102M16X25LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.