The SME50VBR10M5X11LL is a 0.1uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a high ripple current rating of 1.3 and a low leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed to operate over a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours.
United Chemi-Con SME50VBR10M5X11LL technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 1657.5Ohm |
| Ripple Current | 1.3mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SME50VBR10M5X11LL to view detailed technical specifications.
No datasheet is available for this part.