United Chemi-Con's SME series aluminum electrolytic capacitor features 100uF capacitance with a 20% tolerance and a 63V DC rated voltage. The capacitor is packaged in an aluminum case with a radial termination and a 5mm lead pitch. It operates within a temperature range of -40°C to 85°C.
United Chemi-Con SME63VB101M10X12FT technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Ammo Pack |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME63VB101M10X12FT to view detailed technical specifications.
No datasheet is available for this part.