United Chemi-Con SME80LGSN33000MB technical specifications.
| Capacitance | 33000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 9300mA |
| Lifetime | 2000h |
| Size | 63.5 X 100mm |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SME80LGSN33000MB to view detailed technical specifications.
No datasheet is available for this part.