United Chemi-Con SMEBP100VB47RM12X20LL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | SMEBP |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SMEBP |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con SMEBP100VB47RM12X20LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.