United Chemi-Con SMG10VB471M6X11LL technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 6mm |
| ESR (Equivalent Series Resistance) | 1.507R |
| Height | 11mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMG |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SMG10VB471M6X11LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.