United Chemi-Con SMG50VB151M10X12LL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 14 |
| Polarity | POLARIZED |
| Manufacturer Series | SMG |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SMG(50V) |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con SMG50VB151M10X12LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.