This United Chemi-Con SMG6.3VB681M8X11LL is a 6.3V 680uF 20% electrolytic capacitor with a standard ESR type. It features a radial termination style and a mounting type of through hole. The capacitor has a cylindrical can construction and a terminal pitch of 3.5. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor has a lifetime of 2000 hours and a leakage current of 128.52 microamps at one minute.
United Chemi-Con SMG6.3VB681M8X11LL technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.829Ohm |
| Ripple Current | 445mA |
| Leakage Current | 128.52@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMG6.3VB681M8X11LL to view detailed technical specifications.
No datasheet is available for this part.