United Chemi-Con SMH200VB180M22ARC technical specifications.
| Capacitance | 180uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1050mA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH200VB180M22ARC to view detailed technical specifications.
No datasheet is available for this part.