This is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for 200VDC with a tolerance of 20%. It has a low ESR of 0.075 and a high ripple current of 6700. The capacitor is designed for through hole mounting with a solder pin termination style and a cylindrical can construction. It operates within a temperature range of -25 to 85 degrees Celsius.
United Chemi-Con SMH200VR332M35X80T4 technical specifications.
| Capacitance | 3300uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.075Ohm |
| Ripple Current | 6700mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH200VR332M35X80T4 to view detailed technical specifications.
No datasheet is available for this part.