The United Chemi-Con SMH200VS681M35X25T2 is a 200VDC 680uF aluminum electrolytic capacitor with a 20% tolerance. It features a low ESR of 0.366 and a high ripple current of 2310. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -25 to 85 degrees Celsius. It is designed for through-hole mounting and has a snap-in termination style.
United Chemi-Con SMH200VS681M35X25T2 technical specifications.
| Capacitance | 680uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.366Ohm |
| Ripple Current | 2310mA |
| Leakage Current | 2720@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH200VS681M35X25T2 to view detailed technical specifications.
No datasheet is available for this part.