United Chemi-Con SMH25VN153M25X40T2 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 22.5mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SMH25VN153M25X40T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.