United Chemi-Con SMH25VN682M22X30T2 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 73mR |
| Height | 30mm |
| Lead Free | Contains Lead |
| Lead Pitch | 22.5mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SMH25VN682M22X30T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.