This 25V electrolytic capacitor features a capacitance of 12000uF with a tolerance of 20%. It has a DC rated voltage of 25V and an ESR of 0.041. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for through hole mounting with a solder pin termination style.
United Chemi-Con SMH25VR123M35X25T4H technical specifications.
| Capacitance | 12000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.041Ohm |
| Ripple Current | 3540mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH25VR123M35X25T4H to view detailed technical specifications.
No datasheet is available for this part.