The United Chemi-Con SMH450VR681M40X50T5 is a 680uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a low ESR of 0.366 and a high ripple current of 3210. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting with a solder pin termination style. It operates within a temperature range of -25 to 85 degrees Celsius.
United Chemi-Con SMH450VR681M40X50T5 technical specifications.
| Capacitance | 680uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.366Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH450VR681M40X50T5 to view detailed technical specifications.
No datasheet is available for this part.