The SREC16VB33RM6X5LL is a 33uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a standard ESR type and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 2.5mm. It is rated for a minimum operating temperature of -40°C and has a lifetime of 1000 hours.
United Chemi-Con SREC16VB33RM6X5LL technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 9.041Ohm |
| Ripple Current | 42mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SREC16VB33RM6X5LL to view detailed technical specifications.
No datasheet is available for this part.