This 10uF electrolytic capacitor has a rated voltage of 50VDC with a tolerance of 20%. It features a maximum impedance of 2 ohms at 20°C and 100kHz, and 5.2 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 1.5mm. The operating temperature range is from -55°C to 105°C.
United Chemi-Con SXE50VB10MD11 technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 51mA |
| Leakage Current | 15@1Min|5@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Maximum Impedance | 2@20°C@100kHz|5.2@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SXE50VB10MD11 to view detailed technical specifications.
No datasheet is available for this part.