United Chemi-Con SXE50VB27RM5X15LL technical specifications.
| Capacitance | 27uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SXE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SXE50VB27RM5X15LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.