
United Chemi-Con TCD41E1E106M technical specifications.
| Capacitance | 10uF |
| Dielectric | Y5U |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con TCD41E1E106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.