United Chemi-Con TCD41E2E474M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con TCD41E2E474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.