
United Chemi-Con TCD51E1H106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con TCD51E1H106M to view detailed technical specifications.
No datasheet is available for this part.
