United Chemi-Con's TM01401N2PBF is an amorphous choke inductor with a toroid technology, featuring an inductance of 580uH at 200KHz with a tolerance of 25%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.21 ohms. The inductor is available in a radial lead style with a product length of 20mm, depth of 11mm, and a height of 19.5mm. It operates within a temperature range of -40 to 130 degrees Celsius.
United Chemi-Con TM01401N2PBF technical specifications.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 580u(OCL)/400uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.21Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 11mm |
| Height | 19.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con TM01401N2PBF to view detailed technical specifications.
No datasheet is available for this part.