The TM10500N7PBF is a 100uH amorphous choke with a tolerance of 25%. It features a toroid type design and a maximum DC current rating of 10A. The choke has a maximum DC resistance of 0.011 ohms and is available in a radial lead style. The product measures 34.5mm in length, 18mm in depth, and 34mm in height. It operates within a temperature range of -40°C to 130°C.
United Chemi-Con TM10500N7PBF technical specifications.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 100u(OCL)/50uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.011Ohm |
| Lead Style | Radial |
| Product Length | 34.5mm |
| Product Depth | 18mm |
| Height | 34mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con TM10500N7PBF to view detailed technical specifications.
No datasheet is available for this part.