United Chemi-Con TND05V-470KB00AAA0 technical specifications.
| Capacitance | 1.14nF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 104V |
| Depth | 4.5mm |
| Energy | 1.1J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | V |
| Varistor Voltage | 47V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND05V-470KB00AAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.