United Chemi-Con TND05V-820KB00AAA0 technical specifications.
| Capacitance | 400pF |
| Clamping Current | 5A |
| Clamping Voltage | 145V |
| Depth | 4.1mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 82V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND05V-820KB00AAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.