United Chemi-Con TND09V-390KB00AAA0 technical specifications.
| Capacitance | 4.5nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 77V |
| Depth | 4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 39V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND09V-390KB00AAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.