United Chemi-Con TND12G-680KB0LAAA0 technical specifications.
| Capacitance | 6.8E-05F |
| Energy | 6.5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | G |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND12G-680KB0LAAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.