United Chemi-Con TND14V-112KB00AAA0 technical specifications.
| Capacitance | 190pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.815kV |
| Depth | 9.7mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 1.1kV |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND14V-112KB00AAA0 to view detailed technical specifications.
No datasheet is available for this part.