United Chemi-Con TND14V-122KB00AAA0 technical specifications.
| Capacitance | 170pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.95kV |
| Depth | 10.5mm |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 1.2kV |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND14V-122KB00AAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.