United Chemi-Con TND14V-182KB00AAA0 technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 2.97kV |
| Depth | 14.4mm |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1.465kV |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 1.8kV |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND14V-182KB00AAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.