United Chemi-Con TND20V-101KB00AAA0 technical specifications.
| Capacitance | 6.1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 165V |
| Depth | 5.1mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 100V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND20V-101KB00AAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.