United Chemi-Con TND23G-102KB00AAA0 technical specifications.
| Package/Case | Radial |
| Energy | 230J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | G |
| Varistor Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND23G-102KB00AAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.